420MXG100MEFCSN25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.16620
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.77285
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.32160
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.85540
Datasheet

Parametric Equivalent


Rubycon
In Stock: 140
Unit Price: kr.31.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 56
Unit Price: kr.30.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.48295
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.49515
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 149
Unit Price: kr.48.23000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.16.95796
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.15.42545
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.22.07048
Datasheet
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXG100MEFCSN25X25

DigiKey Part Number
1189-420MXG100MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
420MXG100MEFCSN25X25
Description
CAP ALUM 100UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXG100MEFCSN25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.232 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.16620kr.2,433.24
Manufacturers Standard Package
Unit Price without VAT:kr.12.16620
Unit Price with VAT:kr.15.20775