420MXC220MEFC30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 97
Unit Price: kr.45.52000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.22.76760
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.29.94190
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.36900
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.49.90000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.34.55840
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.51.44310
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.23.30110
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.104.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.49.98265
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1.200
Unit Price: kr.64.67000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.89101
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3.059
Unit Price: kr.54.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 275
Unit Price: kr.62.96000
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXC220MEFC30X35

DigiKey Part Number
420MXC220MEFC30X35-ND
Manufacturer
Manufacturer Product Number
420MXC220MEFC30X35
Description
CAP ALUM 220UF 20% 420V SNAP TH
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXC220MEFC30X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.596 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXG220MEFCSN30X30Rubycon971189-420MXG220MEFCSN30X30-NDkr.45.52000Direct
420VXH220MEFC30X25Rubycon0420VXH220MEFC30X25-NDkr.22.76760Direct
450NXG220MEFCSN30X35Rubycon0450NXG220MEFCSN30X35-NDkr.29.94190Upgrade
450HXG220MEFCSN30X35Rubycon01189-2806-NDkr.21.36900Parametric Equivalent
450MXC220MEFCSN30X35Rubycon1001189-450MXC220MEFCSN30X35-NDkr.49.90000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.34.60630kr.3,460.63
Manufacturers Standard Package
Unit Price without VAT:kr.34.60630
Unit Price with VAT:kr.43.25788