420VXH220MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 80
Unit Price: kr.54.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.73190
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.63.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 279
Unit Price: kr.79.88000
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXH220MEFC30X25

DigiKey Part Number
420VXH220MEFC30X25-ND
Manufacturer
Manufacturer Product Number
420VXH220MEFC30X25
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420VXH220MEFC30X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.722 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450GXK220MEFCSN30X25Rubycon801189-450GXK220MEFCSN30X25-NDkr.54.21000Parametric Equivalent
475VXT220MEFCSN30X25Rubycon01189-475VXT220MEFCSN30X25-NDkr.30.73190Parametric Equivalent
500VXT220MEFCSN30X25Rubycon01189-500VXT220MEFCSN30X25-NDkr.63.15000Parametric Equivalent
ELHS451VSN221MR25SChemi-Con279565-ELHS451VSN221MR25S-NDkr.79.88000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.76760kr.2,276.76
Manufacturers Standard Package
Unit Price without VAT:kr.22.76760
Unit Price with VAT:kr.28.45950