Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420HXG390MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-1970-ND |
Manufacturer | |
Manufacturer Product Number | 420HXG390MEFCSN30X45 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420HXG390MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.752 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG390MEFC30X45 | Rubycon | 0 | 420HXG390MEFC30X45-ND | kr.33.47110 | Parametric Equivalent |
| 450MXG390MEFCSN30X45 | Rubycon | 195 | 1189-3007-ND | kr.81.09000 | Parametric Equivalent |
| 450VXH390MEFC30X45 | Rubycon | 0 | 450VXH390MEFC30X45-ND | kr.38.27150 | Parametric Equivalent |
| EKMS421VSN391MR45S | Chemi-Con | 0 | EKMS421VSN391MR45S-ND | kr.51.94150 | Direct |
| EKMT421VSN391MR45S | Chemi-Con | 0 | EKMT421VSN391MR45S-ND | kr.68.49920 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.59470 | kr.3,759.47 |
| Unit Price without VAT: | kr.37.59470 |
|---|---|
| Unit Price with VAT: | kr.46.99338 |











