
500VXT220MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-500VXT220MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT220MEFCSN25X35 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.876 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.16000 | kr.59.16 |
| 10 | kr.41.96000 | kr.419.60 |
| 50 | kr.34.85120 | kr.1,742.56 |
| 200 | kr.30.75420 | kr.6,150.84 |
| 600 | kr.28.43188 | kr.17,059.13 |
| 1.000 | kr.27.56460 | kr.27,564.60 |
| Unit Price without VAT: | kr.59.16000 |
|---|---|
| Unit Price with VAT: | kr.73.95000 |

