400USG150MEFC25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.16.31035
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.00500
Datasheet

Direct


Rubycon
In Stock: 6.431
Unit Price: kr.27.65000
Datasheet

Upgrade


Rubycon
In Stock: 169
Unit Price: kr.32.21000
Datasheet

Upgrade


Rubycon
In Stock: 167
Unit Price: kr.23.60000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.16.21935
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.18.02875
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.67370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.00500
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.07030
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.28025
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.50.48000
Datasheet

Direct


TDK
In Stock: 983
Unit Price: kr.39.29000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USG150MEFC25X25

DigiKey Part Number
400USG150MEFC25X25-ND
Manufacturer
Manufacturer Product Number
400USG150MEFC25X25
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USG150MEFC25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Ripple Current @ High Frequency
1.694 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.16620kr.2,433.24
Manufacturers Standard Package
Unit Price without VAT:kr.12.16620
Unit Price with VAT:kr.15.20775