Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

420USG150MEFC25X25 | |
|---|---|
DigiKey Part Number | 420USG150MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 420USG150MEFC25X25 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USG150MEFC25X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.00500 | kr.2,601.00 |
| Unit Price without VAT: | kr.13.00500 |
|---|---|
| Unit Price with VAT: | kr.16.25625 |





