
400MXG150MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-2974-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG150MEFCSN25X25 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG150MEFCSN25X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.456 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.60000 | kr.23.60 |
| 10 | kr.15.95900 | kr.159.59 |
| 50 | kr.12.78920 | kr.639.46 |
| 200 | kr.11.31810 | kr.2,263.62 |
| 600 | kr.8.93298 | kr.5,359.79 |
| 1.000 | kr.8.73580 | kr.8,735.80 |
| Unit Price without VAT: | kr.23.60000 |
|---|---|
| Unit Price with VAT: | kr.29.50000 |

