
EKMM401VSN471MA40S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN471MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN471MA40S |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN471MA40S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 529mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN471MA40S | Chemi-Con | 697 | 565-3475-ND | kr.136.06000 | Upgrade |
| ELXS421VSN471MA40S | Chemi-Con | 200 | 565-ELXS421VSN471MA40S-ND | kr.144.68000 | Upgrade |
| ELXS451VSN471MA40S | Chemi-Con | 2.200 | 565-ELXS451VSN471MA40S-ND | kr.119.19000 | Parametric Equivalent |
| 381LR471M400A042 | Cornell Dubilier Knowles | 4.176 | 338-2284-ND | kr.77.60000 | Parametric Equivalent |
| 400HXG470MEFCSN35X40 | Rubycon | 48 | 1189-1966-ND | kr.64.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.30000 | kr.96.30 |
| 10 | kr.70.52000 | kr.705.20 |
| 50 | kr.59.88000 | kr.2,994.00 |
| 200 | kr.53.75590 | kr.10,751.18 |
| 600 | kr.50.28645 | kr.30,171.87 |
| 1.000 | kr.49.07540 | kr.49,075.40 |
| Unit Price without VAT: | kr.96.30000 |
|---|---|
| Unit Price with VAT: | kr.120.37500 |

