400QXW47M10X38.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.6.62432
Datasheet

Parametric Equivalent


Rubycon
In Stock: 307
Unit Price: kr.18.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: kr.12.80000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.990
Unit Price: kr.16.33000
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW47M10X38.5

DigiKey Part Number
400QXW47M10X38.5-ND
Manufacturer
Manufacturer Product Number
400QXW47M10X38.5
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW47M10X38.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.594" (40.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.4.47670kr.2,238.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.47670
Unit Price with VAT:kr.5.59588