
450HXW47MEFR10X35 | |
|---|---|
DigiKey Part Number | 1189-450HXW47MEFR10X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW47MEFR10X35 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.65000 | kr.18.65 |
| 10 | kr.12.41600 | kr.124.16 |
| 50 | kr.9.81600 | kr.490.80 |
| 100 | kr.8.99430 | kr.899.43 |
| 500 | kr.7.58278 | kr.3,791.39 |
| 1.000 | kr.7.13865 | kr.7,138.65 |
| 2.500 | kr.6.66490 | kr.16,662.25 |
| 5.000 | kr.6.37646 | kr.31,882.30 |
| Unit Price without VAT: | kr.18.65000 |
|---|---|
| Unit Price with VAT: | kr.23.31250 |

