
EKHF451ELL470MJ40S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL470MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL470MJ40S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL470MJ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 445 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 801 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.14.01100 | kr.140.11 |
| 50 | kr.11.15720 | kr.557.86 |
| 100 | kr.10.25690 | kr.1,025.69 |
| 800 | kr.8.36959 | kr.6,695.67 |
| 1.600 | kr.7.94046 | kr.12,704.74 |
| 3.200 | kr.7.58418 | kr.24,269.38 |
| 5.600 | kr.7.34120 | kr.41,110.72 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |

