400MXK560MEFC35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 108
Unit Price: kr.77.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 77
Unit Price: kr.88.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 58
Unit Price: kr.90.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 39
Unit Price: kr.91.56000
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK560MEFC35X30

DigiKey Part Number
400MXK560MEFC35X30-ND
Manufacturer
Manufacturer Product Number
400MXK560MEFC35X30
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK560MEFC35X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.45150kr.4,245.15
Manufacturers Standard Package
Unit Price without VAT:kr.42.45150
Unit Price with VAT:kr.53.06438