
400VXT560MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-400VXT560MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXT560MEFCSN35X30 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.422 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.66000 | kr.90.66 |
| 10 | kr.66.06200 | kr.660.62 |
| 50 | kr.55.90760 | kr.2,795.38 |
| 100 | kr.52.71440 | kr.5,271.44 |
| 500 | kr.47.23556 | kr.23,617.78 |
| 1.000 | kr.46.80095 | kr.46,800.95 |
| Unit Price without VAT: | kr.90.66000 |
|---|---|
| Unit Price with VAT: | kr.113.32500 |

