
420MXT560MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-420MXT560MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT560MEFCSN35X30 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.31 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.56000 | kr.91.56 |
| 10 | kr.66.74300 | kr.667.43 |
| 50 | kr.56.50940 | kr.2,825.47 |
| 100 | kr.53.28990 | kr.5,328.99 |
| 500 | kr.48.01666 | kr.24,008.33 |
| 1.000 | kr.47.36531 | kr.47,365.31 |
| Unit Price without VAT: | kr.91.56000 |
|---|---|
| Unit Price with VAT: | kr.114.45000 |

