Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

400MXH330MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-1981-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH330MEFCSN30X30 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH330MEFCSN30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.17 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.38000 | kr.51.38 |
| 10 | kr.36.18800 | kr.361.88 |
| 50 | kr.29.92140 | kr.1,496.07 |
| 200 | kr.26.30835 | kr.5,261.67 |
| 600 | kr.24.26018 | kr.14,556.11 |
| 1.000 | kr.23.49496 | kr.23,494.96 |
| 2.600 | kr.22.31744 | kr.58,025.34 |
| Unit Price without VAT: | kr.51.38000 |
|---|---|
| Unit Price with VAT: | kr.64.22500 |










