400MXG560MEFCSN30X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.78220
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.52.54270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.47.00390
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7
Unit Price: kr.94.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.47880
Datasheet

Parametric Equivalent


Rubycon
In Stock: 31
Unit Price: kr.100.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.79.03180
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.60.86960
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.63.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 348
Unit Price: kr.69.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.60.71669
Datasheet

Parametric Equivalent


TDK
In Stock: 303
Unit Price: kr.89.83000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.48.43238
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.027
Unit Price: kr.80.76000
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXG560MEFCSN30X50

DigiKey Part Number
1189-2989-ND
Manufacturer
Manufacturer Product Number
400MXG560MEFCSN30X50
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXG560MEFCSN30X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.28 A @ 120 Hz
Ripple Current @ High Frequency
3.192 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.48.14140kr.4,814.14
Manufacturers Standard Package
Unit Price without VAT:kr.48.14140
Unit Price with VAT:kr.60.17675