
EKMS401VSN561MR50S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN561MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN561MR50S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN561MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9601 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.83000 | kr.110.83 |
| 10 | kr.81.76600 | kr.817.66 |
| 50 | kr.69.78560 | kr.3,489.28 |
| 200 | kr.62.88980 | kr.12,577.96 |
| 600 | kr.58.98322 | kr.35,389.93 |
| 1.000 | kr.58.14255 | kr.58,142.55 |
| Unit Price without VAT: | kr.110.83000 |
|---|---|
| Unit Price with VAT: | kr.138.53750 |

