400MXG270MEFCSN22X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.25.03585
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.33505
Datasheet

Parametric Equivalent


Rubycon
In Stock: 241
Unit Price: kr.49.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.39100
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.26.69445
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.60.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.37.14645
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.96820
Datasheet

Parametric Equivalent


Rubycon
In Stock: 168
Unit Price: kr.63.59000
Datasheet

Upgrade


Chemi-Con
In Stock: 25
Unit Price: kr.41.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: kr.54.91000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.39914
Datasheet

Parametric Equivalent


TDK
In Stock: 199
Unit Price: kr.61.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.28.57692
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXG270MEFCSN22X50

DigiKey Part Number
1189-2979-ND
Manufacturer
Manufacturer Product Number
400MXG270MEFCSN22X50
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXG270MEFCSN22X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Ripple Current @ High Frequency
2.268 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.24.22730kr.4,845.46
Manufacturers Standard Package
Unit Price without VAT:kr.24.22730
Unit Price with VAT:kr.30.28413