
400VXH270MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-2026-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH270MEFCSN22X45 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH270MEFCSN22X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.184 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.32000 | kr.49.32 |
| 10 | kr.34.68300 | kr.346.83 |
| 50 | kr.28.62640 | kr.1,431.32 |
| 200 | kr.25.13550 | kr.5,027.10 |
| 600 | kr.23.15637 | kr.13,893.82 |
| 1.000 | kr.22.41691 | kr.22,416.91 |
| 2.600 | kr.21.27907 | kr.55,325.58 |
| Unit Price without VAT: | kr.49.32000 |
|---|---|
| Unit Price with VAT: | kr.61.65000 |

