
ELXS401VSN271MP50S | |
|---|---|
DigiKey Part Number | 565-ELXS401VSN271MP50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS401VSN271MP50S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS401VSN271MP50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8876 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.13000 | kr.84.13 |
| 10 | kr.61.10500 | kr.611.05 |
| 50 | kr.51.60640 | kr.2,580.32 |
| 200 | kr.46.13840 | kr.9,227.68 |
| 600 | kr.43.03993 | kr.25,823.96 |
| 1.000 | kr.41.88261 | kr.41,882.61 |
| Unit Price without VAT: | kr.84.13000 |
|---|---|
| Unit Price with VAT: | kr.105.16250 |

