220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXC220MEFCSN25X40

DigiKey Part Number
1189-400MXC220MEFCSN25X40-ND
Manufacturer
Manufacturer Product Number
400MXC220MEFCSN25X40
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXC220MEFCSN25X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXG220MEFCSN25X35Rubycon8521189-1964-NDkr.38.65000Direct
400MXG220MEFCSN25X35Rubycon321189-400MXG220MEFCSN25X35-NDkr.34.74000Direct
400MXK220MEFCSN25X30Rubycon1301189-3456-NDkr.41.28000Direct
400NXG220MEFC25X40Rubycon0400NXG220MEFC25X40-NDkr.47.37885Direct
400VXG220MEFCSN25X35Rubycon701189-400VXG220MEFCSN25X35-NDkr.44.10000Direct
In-Stock: 110
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.70000kr.40.70
10kr.28.24900kr.282.49
50kr.23.09520kr.1,154.76
200kr.20.12260kr.4,024.52
600kr.18.43665kr.11,061.99
1.000kr.17.80679kr.17,806.79
2.600kr.16.83732kr.43,777.03
Manufacturers Standard Package
Unit Price without VAT:kr.40.70000
Unit Price with VAT:kr.50.87500