Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400KXF82MEFC25X20 | |
|---|---|
DigiKey Part Number | 400KXF82MEFC25X20-ND |
Manufacturer | |
Manufacturer Product Number | 400KXF82MEFC25X20 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400KXF82MEFC25X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 770 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420KXF82MEFC25X20 | Rubycon | 0 | 420KXF82MEFC25X20-ND | kr.22.08410 | Parametric Equivalent |
| 450KXF82MEFC25X20 | Rubycon | 0 | 450KXF82MEFC25X20-ND | kr.13.18880 | Parametric Equivalent |
| 450KXF82MEFCSN25X20 | Rubycon | 0 | 450KXF82MEFCSN25X20-ND | kr.14.74270 | Parametric Equivalent |
| LGJ2G820MELA20 | Nichicon | 198 | 493-16471-ND | kr.25.68000 | Parametric Equivalent |
| LGJ2W820MELA20 | Nichicon | 0 | LGJ2W820MELA20-ND | kr.13.31400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.16315 | kr.2,232.63 |
| Unit Price without VAT: | kr.11.16315 |
|---|---|
| Unit Price with VAT: | kr.13.95394 |




