450KXF82MEFCSN25X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.18880
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.13.31400
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450KXF82MEFCSN25X20

DigiKey Part Number
450KXF82MEFCSN25X20-ND
Manufacturer
Manufacturer Product Number
450KXF82MEFCSN25X20
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450KXF82MEFCSN25X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
742 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450KXF82MEFC25X20Rubycon0450KXF82MEFC25X20-NDkr.13.18880Parametric Equivalent
LGJ2W820MELA20Nichicon0LGJ2W820MELA20-NDkr.13.31400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.14.74270kr.2,948.54
Manufacturers Standard Package
Unit Price without VAT:kr.14.74270
Unit Price with VAT:kr.18.42838