



LGJ2G820MELA20 | |
|---|---|
DigiKey Part Number | 493-16471-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2G820MELA20 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2G820MELA20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.17.43500 | kr.174.35 |
| 50 | kr.14.00880 | kr.700.44 |
| 250 | kr.11.77464 | kr.2,943.66 |
| 500 | kr.11.07166 | kr.5,535.83 |
| 1.000 | kr.10.48795 | kr.10,487.95 |
| 2.500 | kr.9.86540 | kr.24,663.50 |
| 5.000 | kr.9.48650 | kr.47,432.50 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |

