Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXG330MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-450MXG330MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG330MEFCSN30X35 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG330MEFCSN30X35 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475VXT330MEFCSN30X35 | Rubycon | 0 | 1189-475VXT330MEFCSN30X35-ND | kr.42.01330 | Parametric Equivalent |
| 500VXT330MEFCSN30X35 | Rubycon | 55 | 1189-500VXT330MEFCSN30X35-ND | kr.78.81000 | Parametric Equivalent |
| ELHS451VSN331MR35S | Chemi-Con | 240 | 565-ELHS451VSN331MR35S-ND | kr.101.95000 | Upgrade |
| B43643B5337M050 | TDK | 0 | 495-B43643B5337M050-ND | kr.31.46659 | Parametric Equivalent |
| B43643B5337M057 | TDK | 0 | 495-B43643B5337M057-ND | kr.32.58997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.43300 | kr.4,943.30 |
| Unit Price without VAT: | kr.49.43300 |
|---|---|
| Unit Price with VAT: | kr.61.79125 |





