B43643B5337M050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.36881
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.6.62670
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.63200
Datasheet

Parametric Equivalent


Rubycon
In Stock: 55
Unit Price: kr.10.56000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.4.54408
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43643B5337M050

DigiKey Part Number
495-B43643B5337M050-ND
Manufacturer
Manufacturer Product Number
B43643B5337M050
Description
SNAP-IN 330UF 450V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43643B5337M050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1 A @ 120 Hz
Part Status
Active
Impedance
510 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
330mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43643B5337M057TDK0495-B43643B5337M057-NDkr.4.36881Parametric Equivalent
450MXG330MEFCSN30X35Rubycon01189-450MXG330MEFCSN30X35-NDkr.6.62670Parametric Equivalent
475VXT330MEFCSN30X35Rubycon01189-475VXT330MEFCSN30X35-NDkr.5.63200Parametric Equivalent
500VXT330MEFCSN30X35Rubycon551189-500VXT330MEFCSN30X35-NDkr.10.56000Parametric Equivalent
PG2W331MND3035Chinsan (Elite)04191-PG2W331MND3035-NDkr.4.54408Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
320kr.31.46659kr.10,069.31
Unit Price without VAT:kr.31.46659
Unit Price with VAT:kr.39.33324