400HXC120MEFCSN22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.12.36425
Datasheet

Direct


Rubycon
In Stock: 119
Unit Price: kr.31.51000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.10.51110
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.59340
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.94375
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.82290
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.71705
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.66905
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.95395
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.51745
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.79970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.68765
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.13.06216
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.19.15796
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXC120MEFCSN22X40

DigiKey Part Number
400HXC120MEFCSN22X40-ND
Manufacturer
Manufacturer Product Number
400HXC120MEFCSN22X40
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HXC120MEFCSN22X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.666 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXG120MEFC22X30Rubycon0400HXG120MEFC22X30-NDkr.12.36425Direct
400HXG120MEFCSN22X30Rubycon1191189-1963-NDkr.31.51000Direct
400VXR120MEFC22X40Rubycon0400VXR120MEFC22X40-NDkr.10.51110Upgrade
400VXR120MEFCSN22X40Rubycon0400VXR120MEFCSN22X40-NDkr.14.59340Upgrade
400HXC120MEFC22X40Rubycon0400HXC120MEFC22X40-NDkr.31.94375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.18.94265kr.3,788.53
Manufacturers Standard Package
Unit Price without VAT:kr.18.94265
Unit Price with VAT:kr.23.67831