450HXG120MEFCSN22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.95395
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.51745
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.19.15796
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.17.96706
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.34.05340

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: kr.48.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 123
Unit Price: kr.35.63000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.12.01263
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.25846
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXG120MEFCSN22X40

DigiKey Part Number
1189-2804-ND
Manufacturer
Manufacturer Product Number
450HXG120MEFCSN22X40
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXG120MEFCSN22X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.866" Dia (22.00mm)
Capacitance
Height - Seated (Max)
1.654" (42.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXC120MEFC22X40Rubycon0450MXC120MEFC22X40-NDkr.17.95395Parametric Equivalent
450MXC120MEFCSN22X40Rubycon0450MXC120MEFCSN22X40-NDkr.15.51745Parametric Equivalent
127LMX450M2BFCORNELL DUBILIER KNOWLES0127LMX450M2BF-NDkr.19.15796Parametric Equivalent
B43642A6127M060TDK0495-B43642A6127M060-NDkr.17.96706Parametric Equivalent
EKHS501VSN121MP40SChemi-Con0565-EKHS501VSN121MP40S-NDkr.34.05340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.66905kr.2,733.81
Manufacturers Standard Package
Unit Price without VAT:kr.13.66905
Unit Price with VAT:kr.17.08631