Direct




UCY2G470MHD3TN | |
|---|---|
DigiKey Part Number  | 493-4828-1-ND - Cut Tape (CT) 493-4828-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UCY2G470MHD3TN  | 
Description  | CAP ALUM 47UF 20% 400V RADIAL TH  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCY2G470MHD3TN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 400 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 12000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 590 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.18 A @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 0.846" (21.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 | 
| 10 | kr.9.65800 | kr.96.58 | 
| 50 | kr.7.58400 | kr.379.20 | 
| 100 | kr.6.92930 | kr.692.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.6.22924 | kr.1,557.31 | 
| 500 | kr.5.80250 | kr.2,901.25 | 
| 750 | kr.5.58728 | kr.4,190.46 | 
| 1.250 | kr.5.34718 | kr.6,683.97 | 
| 1.750 | kr.5.20613 | kr.9,110.73 | 
| 2.500 | kr.5.06985 | kr.12,674.62 | 
| 3.000 | kr.5.00510 | kr.15,015.30 | 
| 6.000 | kr.4.78582 | kr.28,714.92 | 
| 6.250 | kr.4.77413 | kr.29,838.31 | 
| Unit Price without VAT: | kr.14.66000 | 
|---|---|
| Unit Price with VAT: | kr.18.32500 | 


