400BXC22M12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.090
Unit Price: kr.11.96000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.62015
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.15160
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.901
Unit Price: kr.11.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.44030
Datasheet

Parametric Equivalent


Rubycon
In Stock: 478
Unit Price: kr.14.34000
Datasheet

Upgrade


Nichicon
In Stock: 7.583
Unit Price: kr.14.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.230
Unit Price: kr.9.90000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.570
Unit Price: kr.10.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 469
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 517
Unit Price: kr.15.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.50000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC22M12.5X25

DigiKey Part Number
400BXC22M12.5X25-ND
Manufacturer
Manufacturer Product Number
400BXC22M12.5X25
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC22M12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
304 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.66626kr.3,666.26
Manufacturers Standard Package
Unit Price without VAT:kr.3.66626
Unit Price with VAT:kr.4.58283