



UCY2W220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13338-1-ND - Cut Tape (CT) 493-13338-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W220MHD1TO |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.9.26600 | kr.92.66 |
| 50 | kr.7.25300 | kr.362.65 |
| 100 | kr.6.61710 | kr.661.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.52208 | kr.2,761.04 |
| 1.000 | kr.5.17756 | kr.5,177.56 |
| 1.500 | kr.5.00370 | kr.7,505.55 |
| 2.500 | kr.4.80998 | kr.12,024.95 |
| 3.500 | kr.4.69611 | kr.16,436.38 |
| 5.000 | kr.4.58613 | kr.22,930.65 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

