



UCY2W220MHD | |
|---|---|
DigiKey Part Number | 493-6894-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W220MHD |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W220MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.04000 | kr.14.04 |
| 10 | kr.9.23700 | kr.92.37 |
| 50 | kr.7.23040 | kr.361.52 |
| 100 | kr.6.59650 | kr.659.65 |
| 500 | kr.5.50490 | kr.2,752.45 |
| 1.000 | kr.5.16146 | kr.5,161.46 |
| 2.500 | kr.4.79501 | kr.11,987.53 |
| 5.000 | kr.4.57187 | kr.22,859.35 |
| Unit Price without VAT: | kr.14.04000 |
|---|---|
| Unit Price with VAT: | kr.17.55000 |

