Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

385VXS220MEFC25X35 | |
|---|---|
DigiKey Part Number | 1189-385VXS220MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 385VXS220MEFC25X35 |
Description | CAP ALUM 220UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 385VXS220MEFC25X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 385 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.918 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.47000 | kr.52.47 |
| 10 | kr.37.15900 | kr.371.59 |
| 50 | kr.31.11100 | kr.1,555.55 |
| 200 | kr.29.27385 | kr.5,854.77 |
| 600 | kr.26.23493 | kr.15,740.96 |
| 1.000 | kr.25.31948 | kr.25,319.48 |
| Unit Price without VAT: | kr.52.47000 |
|---|---|
| Unit Price with VAT: | kr.65.58750 |








