35ZLG33MEFCT15X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.36323
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.34021
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.41757
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.34021
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.378
Unit Price: kr.0.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.174
Unit Price: kr.0.96000
Datasheet

Upgrade


Würth Elektronik
In Stock: 971
Unit Price: kr.0.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.209
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.20819
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.19893
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG33MEFCT15X11

DigiKey Part Number
35ZLG33MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLG33MEFCT15X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG33MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
72.9 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.43322kr.866.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.43322
Unit Price with VAT:kr.0.54153