35YXF33MEFCT15X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.41757
Datasheet

Parametric Equivalent


Rubycon
In Stock: 856
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.54914
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.23572
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.256
Unit Price: kr.2.38000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF33MEFCT15X11

DigiKey Part Number
35YXF33MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXF33MEFCT15X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF33MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
82.5 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
900 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.36323kr.726.46
Manufacturers Standard Package
Unit Price without VAT:kr.0.36323
Unit Price with VAT:kr.0.45404