35YXJ33MTA5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.36323
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.41757
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.38495
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 12.665
Unit Price: kr.2.44000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXJ33MTA5X11

DigiKey Part Number
35YXJ33MTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXJ33MTA5X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXJ33MTA5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.41757kr.835.14
Manufacturers Standard Package
Unit Price without VAT:kr.0.41757
Unit Price with VAT:kr.0.52196