35ZL33MEFCT15X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.41757
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37008
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.43322
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.378
Unit Price: kr.0.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.174
Unit Price: kr.0.96000
Datasheet

Upgrade


Würth Elektronik
In Stock: 971
Unit Price: kr.0.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.209
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.20819
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.19893
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.22658
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.22658
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.801
Unit Price: kr.1.99000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZL33MEFCT15X11

DigiKey Part Number
35ZL33MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZL33MEFCT15X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZL33MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes