50ZL120MEFC8X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 646
Unit Price: kr.3.60000
Datasheet

Upgrade


Rubycon
In Stock: 265
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96642
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 712
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 610
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.45558
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.51141
Datasheet

Parametric Equivalent


Nichicon
In Stock: 193
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.800
Unit Price: kr.5.47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 995
Unit Price: kr.3.54000
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZL120MEFC8X16

DigiKey Part Number
50ZL120MEFC8X16-ND
Manufacturer
Manufacturer Product Number
50ZL120MEFC8X16
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZL120MEFC8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Impedance
61 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes