120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0816121M063K

DigiKey Part Number
478-REF0816121M063KCT-ND - Cut Tape (CT)
478-REF0816121M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0816121M063K
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Impedance
350 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.77500kr.17.75
50kr.1.30860kr.65.43
100kr.1.16020kr.116.02
Tape & Box (TB)
QuantityUnit PriceExt Price
950kr.0.81359kr.772.91
1.900kr.0.74595kr.1,417.31
2.850kr.0.71179kr.2,028.60
4.750kr.0.67369kr.3,200.03
6.650kr.0.65129kr.4,331.08
9.500kr.0.62966kr.5,981.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250