Parametric Equivalent

RXW121M1HBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXW121M1HBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXW121M1HBK-0815S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 317.5 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 635 mA @ 100 kHz |
Part Status Active | Impedance 155 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW121M1HBK-0815S | Surge | 0 | 4403-RZW121M1HBK-0815S-ND | kr.0.46655 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59872 | kr.5,987.20 |
| Unit Price without VAT: | kr.0.59872 |
|---|---|
| Unit Price with VAT: | kr.0.74840 |


