Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZL2200MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-35ZL2200MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 35ZL2200MEFC16X25 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL2200MEFC16X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ2200M16X25 | Rubycon | 42.326 | 1189-1296-ND | kr.10.40000 | Parametric Equivalent |
| 35YXS2200MEFC16X25 | Rubycon | 564 | 1189-35YXS2200MEFC16X25-ND | kr.13.50000 | Parametric Equivalent |
| 35ZLH2200MEFC16X25 | Rubycon | 0 | 1189-2266-ND | kr.11.86000 | Parametric Equivalent |
| 35ZLH2200MEFCGC16X25 | Rubycon | 0 | 1189-3751-1-ND | kr.12.11000 | Parametric Equivalent |
| 35ZLQ2200MEFC16X25 | Rubycon | 508 | 1189-3670-ND | kr.14.27000 | Parametric Equivalent |












