
EY1V222MNN1625 | |
|---|---|
DigiKey Part Number | 4191-EY1V222MNN1625-ND |
Manufacturer | |
Manufacturer Product Number | EY1V222MNN1625 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.57500 | kr.65.75 |
| 50 | kr.5.07700 | kr.253.85 |
| 200 | kr.4.21040 | kr.842.08 |
| 600 | kr.3.71757 | kr.2,230.54 |
| 1.000 | kr.3.53322 | kr.3,533.22 |
| 2.600 | kr.3.24925 | kr.8,448.05 |
| 5.000 | kr.3.09284 | kr.15,464.20 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

