
EKZM350ELL222ML25S | |
|---|---|
DigiKey Part Number | 565-3580-ND |
Manufacturer | |
Manufacturer Product Number | EKZM350ELL222ML25S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM350ELL222ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7225 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.14.27800 | kr.142.78 |
| 50 | kr.11.37640 | kr.568.82 |
| 100 | kr.10.46160 | kr.1,046.16 |
| 500 | kr.8.88956 | kr.4,444.78 |
| 1.000 | kr.8.39524 | kr.8,395.24 |
| 2.500 | kr.7.86796 | kr.19,669.90 |
| 5.000 | kr.7.54700 | kr.37,735.00 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |

