Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXS470MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-35YXS470MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS470MEFC10X16 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 797.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.25400 | kr.32.54 |
| 50 | kr.2.43960 | kr.121.98 |
| 100 | kr.2.18170 | kr.218.17 |
| 500 | kr.1.73816 | kr.869.08 |
| 1.000 | kr.1.59811 | kr.1,598.11 |
| 3.000 | kr.1.42294 | kr.4,268.82 |
| 5.000 | kr.1.35742 | kr.6,787.10 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |












