470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB350ELL471MJ16S

DigiKey Part Number
565-EKYB350ELL471MJ16S-ND
Manufacturer
Manufacturer Product Number
EKYB350ELL471MJ16S
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB350ELL471MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM350ELL471MJ16SChemi-Con5.394565-3576-NDkr.8.12000Parametric Equivalent
EKZM350ETD471MJ16SChemi-Con1.590565-EKZM350ETD471MJ16SCT-NDkr.5.83000Parametric Equivalent
35YXJ470M10X16Rubycon581189-4180-NDkr.4.06000Parametric Equivalent
35YXJ470MT810X16Rubycon5.2081189-35YXJ470MT810X16CT-NDkr.4.50000Parametric Equivalent
35ZLH470MEFC10X16Rubycon79.8221189-1890-NDkr.4.69000Parametric Equivalent
In-Stock: 1.673
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.14600kr.41.46
50kr.3.14600kr.157.30
100kr.2.82890kr.282.89
800kr.2.16313kr.1,730.50
1.600kr.2.01129kr.3,218.06
3.200kr.1.88516kr.6,032.51
5.600kr.1.79907kr.10,074.79
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250