35YXG330MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 30.840
Unit Price: kr.3.99000
Datasheet

Direct


Rubycon
In Stock: 394
Unit Price: kr.4.63000
Datasheet

Direct


Rubycon
In Stock: 93
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.132
Unit Price: kr.3.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.02629
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.66000
Datasheet

Direct


Panasonic Industry
In Stock: 522
Unit Price: kr.6.43000
Datasheet

Direct


Nichicon
In Stock: 1.463
Unit Price: kr.4.57000
Datasheet

Upgrade


TDK
In Stock: 2.673
Unit Price: kr.5.79000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.47000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.34704
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 131
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 698
Unit Price: kr.3.79000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG330MEFC10X16

DigiKey Part Number
1189-1291-ND
Manufacturer
Manufacturer Product Number
35YXG330MEFC10X16
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG330MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes