
35YXF330MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-3742-1-ND - Cut Tape (CT) 1189-3742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF330MEFCT810X16 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF330MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 539 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.21200 | kr.22.12 |
| 50 | kr.1.64100 | kr.82.05 |
| 100 | kr.1.45960 | kr.145.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.20242 | kr.601.21 |
| 1.000 | kr.1.09927 | kr.1,099.27 |
| 1.500 | kr.1.04715 | kr.1,570.73 |
| 2.500 | kr.0.98901 | kr.2,472.52 |
| 3.500 | kr.0.95482 | kr.3,341.87 |
| 5.000 | kr.0.92178 | kr.4,608.90 |
| 6.000 | kr.0.90607 | kr.5,436.42 |
| 12.000 | kr.0.85288 | kr.10,234.56 |
| 12.500 | kr.0.85004 | kr.10,625.50 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

