35YXG1800MEFCCA12.5X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 1.597
Unit Price: kr.11.70000
Datasheet

Direct


Rubycon
In Stock: 230
Unit Price: kr.15.62000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.02000
Datasheet

Direct


Panasonic Industry
In Stock: 1.140
Unit Price: kr.15.17000
Datasheet

Direct


Chemi-Con
In Stock: 394
Unit Price: kr.12.99000
Datasheet

Direct


Nichicon
In Stock: 850
Unit Price: kr.18.58000
Datasheet

Upgrade


Chemi-Con
In Stock: 489
Unit Price: kr.11.96000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 725
Unit Price: kr.9.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 19.990
Unit Price: kr.12.73000
Datasheet
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG1800MEFCCA12.5X40

DigiKey Part Number
35YXG1800MEFCCA12.5X40-ND
Manufacturer
Manufacturer Product Number
35YXG1800MEFCCA12.5X40
Description
CAP ALUM 1800UF 20% 35V RADIAL
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG1800MEFCCA12.5X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.01 A @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.4.66432kr.2,798.59
Manufacturers Standard Package
Unit Price without VAT:kr.4.66432
Unit Price with VAT:kr.5.83040