
35ZLJ1800M12.5X35 | |
|---|---|
DigiKey Part Number | 1189-2271-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLJ1800M12.5X35 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ1800M12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.472 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.12 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.14000 | kr.16.14 |
| 10 | kr.10.66700 | kr.106.67 |
| 50 | kr.8.38220 | kr.419.11 |
| 100 | kr.7.65940 | kr.765.94 |
| 600 | kr.6.30752 | kr.3,784.51 |
| 1.200 | kr.5.93527 | kr.7,122.32 |
| 3.000 | kr.5.53827 | kr.16,614.81 |
| 5.400 | kr.5.33044 | kr.28,784.38 |
| Unit Price without VAT: | kr.16.14000 |
|---|---|
| Unit Price with VAT: | kr.20.17500 |

